
LT1996CDD#PBF | |
|---|---|
DigiKey Part Number | LT1996CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1996CDD#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1996CDD#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 130µA |
Packaging Tube | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 10-WFDFN Exposed Pad |
Gain Bandwidth Product 560 kHz | Supplier Device Package 10-DFN (3x3) |
-3db Bandwidth 38 kHz | Base Product Number |
Current - Input Bias 2.5 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,97200 € | 39,72 € |
| 25 | 3,66920 € | 91,73 € |
| 121 | 3,30017 € | 399,32 € |
| 363 | 3,12419 € | 1.134,08 € |
| 605 | 3,05914 € | 1.850,78 € |
| 1.089 | 2,99497 € | 3.261,52 € |
| 2.541 | 2,91926 € | 7.417,84 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,26780 € |

