Direct
Similar
Similar
Similar
Similar



LT1963EST-1.5#TR | |
|---|---|
DigiKey Part Number | LT1963EST-1.5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1963EST-1.5#TR |
Description | IC REG LINEAR 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EST-1.5#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-261-4, TO-261AA |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-223-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963EST-1.5#TRPBF | Analog Devices Inc. | 0 | LT1963EST-1.5#TRPBF-ND | 3,69470 € | Direct |
| MIC37100-1.5WS | Microchip Technology | 18 | 576-1161-ND | 1,37000 € | Similar |
| MIC37100-1.5WS-TR | Microchip Technology | 6.604 | MIC37100-1.5WS-CT-ND | 1,37000 € | Similar |
| TL1963A-15DCYR | Texas Instruments | 1.132 | 296-24894-1-ND | 2,20974 € | Similar |
| TL1963A-15DCYT | Texas Instruments | 434 | 296-TL1963A-15DCYTCT-ND | 3,94000 € | Similar |








