Direct
Similar
Similar
Similar
Similar
Similar



LT1963AES8-3.3#TR | |
|---|---|
DigiKey Part Number | LT1963AES8-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1963AES8-3.3#TR |
Description | IC REG LINEAR 1.5A 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8-3.3#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AES8-3.3#TRPBF | Analog Devices Inc. | 2.500 | LT1963AES8-3.3#TRPBFCT-ND | 6,19000 € | Direct |
| LD1117D33CTR | STMicroelectronics | 8.671 | 497-1230-1-ND | 0,52000 € | Similar |
| MIC5200-3.3YM | Microchip Technology | 445 | 576-1246-ND | 1,18000 € | Similar |
| MIC5200-3.3YM-TR | Microchip Technology | 3.097 | MIC5200-3.3YM-CT-ND | 1,18000 € | Similar |
| MIC5209-3.3YM | Microchip Technology | 754 | 576-1273-ND | 1,38000 € | Similar |








