


LT1934EDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1934EDCB-1#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1934EDCB-1#TRMPBF |
Description | IC REG BUCK ADJ 60MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 60mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1934EDCB-1#TRMPBF Models |
Category | Voltage - Input (Max) 34V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 29.92V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,25274 € | 2.126,37 € |
| 1.000 | 4,15021 € | 4.150,21 € |
| 1.500 | 4,09888 € | 6.148,32 € |
| Unit Price without VAT: | 4,25274 € |
|---|---|
| Unit Price with VAT: | 5,14582 € |












