Direct



LT1932ES6#TR | |
|---|---|
DigiKey Part Number | LT1932ES6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1932ES6#TR |
Description | IC LED DRIVER RGLTR DIM TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output 36V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Frequency 1.2MHz |
Part Status Discontinued at DigiKey | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 1V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1932ES6#TRPBF | Analog Devices Inc. | 405 | LT1932ES6#TRPBFCT-ND | 5,18000 € | Direct |


