Direct

LT1930ES5#TR | |
|---|---|
DigiKey Part Number | LT1930ES5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1930ES5#TR |
Description | IC REG BST FLYBACK ADJ TSOT23-5 |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.45V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1930ES5#TR Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 36V (Switch) |
Part Status Obsolete | Current - Output |
Function Step-Up, Step-Up/Step-Down | Frequency - Switching 1.2MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.45V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1930ES5#TRPBF | Analog Devices Inc. | 4.758 | LT1930ES5#TRPBFCT-ND | 6,34000 € | Direct |



