


LT1930AES5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1930AES5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1930AES5#TRPBFCT-ND - Cut Tape (CT) 505-LT1930AES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1930AES5#TRPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.45V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1930AES5#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.45V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR64010XMF/NOPB | Texas Instruments | 1.312 | 296-38770-1-ND | 1,90000 € | Similar |
| LMR64010XMFX/NOPB | Texas Instruments | 1.247 | 296-38771-1-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,53320 € | 113,33 € |
| 100 | 4,13550 € | 413,55 € |
| 250 | 4,01804 € | 1.004,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,63801 € | 9.095,02 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,67140 € |



