
LT1886CS8 | |
|---|---|
DigiKey Part Number | LT1886CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1886CS8 |
Description | IC OPAMP GP 700MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1886CS8 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7mA (x2 Channels) |
Series | Current - Output / Channel 800 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 13 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 MHz | Supplier Device Package 8-SO |
Current - Input Bias 1.5 µA | Base Product Number |

