Direct

LTC1754ES6-3.3#TRM | |
|---|---|
DigiKey Part Number | LTC1754ES6-3.3#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1754ES6-3.3#TRM |
Description | IC REG CHARGE PUMP 3.3V TSOT23-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1754ES6-3.3#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


