


LT1952IGN-1#TRPBF | |
|---|---|
DigiKey Part Number | LT1952IGN-1#TRPBFTR-ND - Tape & Reel (TR) LT1952IGN-1#TRPBFCT-ND - Cut Tape (CT) LT1952IGN-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1952IGN-1#TRPBF |
Description | IC REG CTRLR FWRD CONV 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1952IGN-1#TRPBF Models |
Category | Frequency - Switching 100kHz ~ 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.82V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 8,44500 € | 84,45 € |
| 25 | 7,86880 € | 196,72 € |
| 100 | 7,23540 € | 723,54 € |
| 250 | 7,19092 € | 1.797,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,44367 € | 16.109,17 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 13,00750 € |









