Direct
Similar
Similar

LT1819IS8 | |
|---|---|
DigiKey Part Number | LT1819IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1819IS8 |
Description | IC OPAMP VFB 400MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1819IS8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 9mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1819IS8#PBF | Analog Devices Inc. | 200 | 505-LT1819IS8#PBF-ND | 6,07000 € | Direct |
| OPA2614ID | Rochester Electronics, LLC | 10.033 | 2156-OPA2614ID-ND | 6,91000 € | Similar |
| OPA2614IDR | Texas Instruments | 464 | OPA2614IDR-ND | 4,15607 € | Similar |
| OPA2652U | Texas Instruments | 518 | OPA2652U-ND | 4,37000 € | Similar |
| OPA2652U/2K5 | Texas Instruments | 12.809 | 296-OPA2652U/2K5CT-ND | 3,71000 € | Similar |



