Direct

LT3420EMS-1 | |
|---|---|
DigiKey Part Number | LT3420EMS-1-ND |
Manufacturer | |
Manufacturer Product Number | LT3420EMS-1 |
Description | IC PHOTOFLASH CHARGER CAP 10MSOP |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3420EMS-1 Models |
Category | Voltage - Supply 2.2V ~ 16V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Photoflash Capacitor Charger | Supplier Device Package 10-MSOP |
Current - Supply 90µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3420EMS-1#PBF | Analog Devices Inc. | 46 | LT3420EMS-1#PBF-ND | 7,68000 € | Direct |




