
LT1818IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1818IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1818IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1818IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1818IS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1818IS5#TRMPBF Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 400 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,75200 € | 68,80 € |
| 100 | 2,49120 € | 249,12 € |
| 250 | 2,36692 € | 591,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29202 € | 1.146,01 € |
| 1.000 | 2,23032 € | 2.230,32 € |
| 1.500 | 2,19945 € | 3.299,18 € |
| 2.500 | 2,16522 € | 5.413,05 € |
| 3.500 | 2,14523 € | 7.508,31 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,76740 € |












