



LT3028IFE#PBF | |
|---|---|
DigiKey Part Number | LT3028IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3028IFE#PBF |
Description | IC REG LINEAR POS ADJ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3028IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA, 0.47V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,32200 € | 73,22 € |
| 95 | 6,26747 € | 595,41 € |
| 190 | 6,05600 € | 1.150,64 € |
| 285 | 5,95011 € | 1.695,78 € |
| 570 | 5,79475 € | 3.303,01 € |
| 1.045 | 5,68163 € | 5.937,30 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,33770 € |


