Direct

LT1814CS#TR | |
|---|---|
DigiKey Part Number | LT1814CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1814CS#TR |
Description | IC OPAMP VFB 100MHZ 14SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1814CS#TR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA (x4 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 14-SO |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1814CS#TRPBF | Analog Devices Inc. | 0 | LT1814CS#TRPBF-ND | 3,76504 € | Direct |
| OPA4820ID | Rochester Electronics, LLC | 273 | 2156-OPA4820ID-ND | 10,73000 € | Similar |



