Direct

LT1814CGN#TR | |
|---|---|
DigiKey Part Number | LT1814CGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1814CGN#TR |
Description | IC OPAMP VFB 100MHZ 16SSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1814CGN#TR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA (x4 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 16-SSOP |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1814CGN#TRPBF | Analog Devices Inc. | 0 | LT1814CGN#TRPBF-ND | 3,76504 € | Direct |


