LT1801IDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,54902 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1801IDD#TR

DigiKey Part Number
LT1801IDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1801IDD#TR
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1801IDD#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
75 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
25V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
80 MHz
Base Product Number
Current - Input Bias
25 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1801IDD#TRPBFAnalog Devices Inc.0505-LT1801IDD#TRPBFTR-ND4,54902 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types