Similar



LT1793AIN8#PBF | |
|---|---|
DigiKey Part Number | LT1793AIN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1793AIN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1793AIN8#PBF Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 4.2mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM10CLN/NOPB | Texas Instruments | 603 | LM10CLN/NOPB-ND | 3,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,14500 € | 407,25 € |
| Unit Price without VAT: | 8,14500 € |
|---|---|
| Unit Price with VAT: | 9,85545 € |



