Parametric Equivalent

LT1791AHS#TRPBF | |
|---|---|
DigiKey Part Number | LT1791AHS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1791AHS#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1791AHS#TRPBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1791HS#TRPBF | Analog Devices Inc. | 0 | LT1791HS#TRPBF-ND | 4,66414 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,73284 € | 14.332,10 € |
| Unit Price without VAT: | 5,73284 € |
|---|---|
| Unit Price with VAT: | 6,93674 € |



