



LT1790AIS6-2.048#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1790AIS6-2.048#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1790AIS6-2.048#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790AIS6-2.048#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 22µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 2.8V ~ 18V |
Part Status Active | Current - Supply 75µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,27358 € | 13.183,95 € |
| Unit Price without VAT: | 5,27358 € |
|---|---|
| Unit Price with VAT: | 6,38103 € |



