Series Voltage Reference IC Fixed 2.048V V ±0.05% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.05% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790AIS6-2.048#TRMPBF

DigiKey Part Number
LT1790AIS6-2.048#TRMPBFTR-ND - Tape & Reel (TR)
LT1790AIS6-2.048#TRMPBFCT-ND - Cut Tape (CT)
LT1790AIS6-2.048#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790AIS6-2.048#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790AIS6-2.048#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
22µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
41µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.8V ~ 18V
Part Status
Active
Current - Supply
75µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
5 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,93000 €8,93 €
106,97400 €69,74 €
256,48440 €162,11 €
1005,94630 €594,63 €
2505,86460 €1.466,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,53516 €2.767,58 €
1.0005,40790 €5.407,90 €
1.5005,34419 €8.016,29 €
Manufacturers Standard Package
Unit Price without VAT:8,93000 €
Unit Price with VAT:10,80530 €