Direct

LT1789IS8-10 | |
|---|---|
DigiKey Part Number | LT1789IS8-10-ND |
Manufacturer | |
Manufacturer Product Number | LT1789IS8-10 |
Description | IC OPAMP INSTR 25KHZ 8SO |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1789IS8-10 Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 8.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.066V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 kHz | Supplier Device Package 8-SO |
Current - Input Bias 17 nA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1789IS8-10#PBF | Analog Devices Inc. | 60 | LT1789IS8-10#PBF-ND | 9,97000 € | Direct |


