
LT1789IS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LT1789IS8-1#TRPBFTR-ND - Tape & Reel (TR) LT1789IS8-1#TRPBFCT-ND - Cut Tape (CT) LT1789IS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1789IS8-1#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1789IS8-1#TRPBF Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 8.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.026V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 kHz | Supplier Device Package 8-SO |
Current - Input Bias 17 nA | Base Product Number |
Voltage - Input Offset 30 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 7,81200 € | 78,12 € |
| 25 | 7,27320 € | 181,83 € |
| 100 | 6,68030 € | 668,03 € |
| 250 | 6,61876 € | 1.654,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,93932 € | 14.848,30 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 12,06370 € |


