Direct

LT1461BCS8-2.5#TR | |
|---|---|
DigiKey Part Number | LT1461BCS8-2.5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1461BCS8-2.5#TR |
Description | IC VREF SERIES 2.5V 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.06% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461BCS8-2.5#TR Models |
Category | Noise - 0.1Hz to 10Hz 8ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 9.6ppmrms |
Packaging Tape & Reel (TR) | Voltage - Input 3V ~ 20V |
Part Status Discontinued at DigiKey | Current - Supply 70µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 100 mA | Supplier Device Package 8-SO |
Tolerance ±0.06% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1461BCS8-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LT1461BCS8-2.5#TRPBFTR-ND | 6,75286 € | Direct |


