LT1782IS6#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 898
Unit Price: 5,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.133
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,62817 €
Datasheet

Similar


Texas Instruments
In Stock: 5.428
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,80800 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT1782IS6#TRM

DigiKey Part Number
LT1782IS6#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1782IS6#TRM
Description
IC OPAMP GP 225KHZ RRO TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1782IS6#TRM Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
45µA
Series
Current - Output / Channel
30 mA
Packaging
Cut Tape (CT)
Voltage - Supply Span (Min)
2.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-6 Thin, TSOT-23-6
Slew Rate
0.075V/µs
Supplier Device Package
TSOT-23-6
Gain Bandwidth Product
225 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1782IS6#TRMPBFAnalog Devices Inc.898505-LT1782IS6#TRMPBFCT-ND5,52000 €Direct
TLV2370IDBVRTexas Instruments3.133296-12617-1-ND1,49000 €Similar
TLV2370IDBVRG4Texas Instruments0TLV2370IDBVRG4-ND0,62817 €Similar
TLV2370IDBVTTexas Instruments5.428296-26784-1-ND1,75000 €Similar
TLV2370IDBVTG4Texas Instruments0TLV2370IDBVTG4-ND0,80800 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types