Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1780IN#PBF | |
|---|---|
DigiKey Part Number | LT1780IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1780IN#PBF |
Description | IC TRANSCEIVER FULL 2/2 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1780IN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-DIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1080IN#PBF | Analog Devices Inc. | 0 | 505-LT1080IN#PBF-ND | 8,44400 € | Parametric Equivalent |
| LT1180AIN#PBF | Analog Devices Inc. | 42 | LT1180AIN#PBF-ND | 10,41000 € | Parametric Equivalent |
| LT1280AIN#PBF | Analog Devices Inc. | 0 | 505-LT1280AIN#PBF-ND | 9,05950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,32138 € | 585,71 € |
| Unit Price without VAT: | 7,32138 € |
|---|---|
| Unit Price with VAT: | 8,85887 € |


