Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764ET#06PBF

DigiKey Part Number
505-LT1764ET#06PBF-ND
Manufacturer
Manufacturer Product Number
LT1764ET#06PBF
Description
IC REG LIN POS ADJ 3A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 6
Datasheet
 Datasheet
EDA/CAD Models
LT1764ET#06PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 mA
Packaging
Tube
Current - Supply (Max)
200 mA
Part Status
Active
PSRR
63dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
1.21V
Package / Case
TO-220-5
Voltage - Output (Max)
Supplier Device Package
TO-220-5 Flow 6
Voltage Dropout (Max)
0.45V @ 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,49000 €10,49 €
108,23000 €82,30 €
507,32600 €366,30 €
1007,04630 €704,63 €
2506,75092 €1.687,73 €
5006,57292 €3.286,46 €
1.0006,42641 €6.426,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,69290 €