


LTC1844ES5-1.5#TRM | |
|---|---|
DigiKey Part Number | 505-LTC1844ES5-1.5#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-1.5#TRM |
Description | IC REG LINEAR 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-1.5#TRM Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Obsolete | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1844ES5-1.5#TRMPBF | Analog Devices Inc. | 189 | LTC1844ES5-1.5#TRMPBFCT-ND | 3,94000 € | Direct |
| MIC5252-1.5YM5-TR | Microchip Technology | 0 | MIC5252-1.5YM5-TR-ND | 0,62825 € | Similar |

