Direct

LTC2054HVIS5#TRM | |
|---|---|
DigiKey Part Number | LTC2054HVIS5#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2054HVIS5#TRM |
Description | IC OPAMP CHOPPER 1 CIRC TSOT23-5 |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054HVIS5#TRM Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 175µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.5V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2054HVIS5#TRMPBF | Analog Devices Inc. | 3.961 | LTC2054HVIS5#TRMPBFCT-ND | 4,97000 € | Direct |


