Bridge Rectifier Single Phase Standard 100 V Through Hole KBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBJ601G

DigiKey Part Number
KBJ601GDI-ND
Manufacturer
Manufacturer Product Number
KBJ601G
Description
BRIDGE RECT 1PHASE 100V 6A KBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole KBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBJ
Supplier Device Package
KBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 1.320
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,53000 €1,53 €
200,85150 €17,03 €
1000,64720 €64,72 €
5000,50978 €254,89 €
1.0000,46556 €465,56 €
2.0000,42837 €856,74 €
5.0000,38813 €1.940,65 €
10.0000,36328 €3.632,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,85130 €