LTC5507ES6#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9.233
Unit Price: 4,96000 €
Datasheet
RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC5507ES6#TRM

DigiKey Part Number
LTC5507ES6#TRMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC5507ES6#TRM
Description
IC DETEC RF 100KHZ-1GHZ TSOT23-6
Customer Reference
Detailed Description
RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC5507ES6#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100kHz ~ 1GHz
RF Type
General Purpose
Input Range
-34dBm ~ 14dBm
Accuracy
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
550 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types