Direct

LT1722CS5#TR | |
|---|---|
DigiKey Part Number | LT1722CS5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1722CS5#TR |
Description | IC OPAMP VFB 200MHZ TSOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1722CS5#TR Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 200 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1722CS5#TRPBF | Analog Devices Inc. | 0 | 505-LT1722CS5#TRPBFCT-ND | 3,01000 € | Direct |


