LT1721IS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 76
Unit Price: 14,60000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,96941 €
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1721IS

DigiKey Part Number
LT1721IS-ND
Manufacturer
Manufacturer Product Number
LT1721IS
Description
IC COMP R-RINOUT QUAD 16-SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SO
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
7mA
Series
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Packaging
Tube
Propagation Delay (Max)
10ns
Part Status
Discontinued at DigiKey
Hysteresis
7mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Supplier Device Package
16-SO
Voltage - Input Offset (Max)
3mV @ 5V
Base Product Number
Current - Input Bias (Max)
6µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1721IS#PBFAnalog Devices Inc.76505-LT1721IS#PBF-ND14,60000 €Parametric Equivalent
LT1721IS#TRPBFAnalog Devices Inc.0LT1721IS#TRPBF-ND8,96941 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes