Similar

LT1684IS#PBF | |
|---|---|
DigiKey Part Number | LT1684IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1684IS#PBF |
Description | IC TELECOM INTERFACE 14SOIC |
Customer Reference | |
Detailed Description | Telecom IC Tone Generator 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1684IS#PBF Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SO |
Function Tone Generator | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7004IMSE#PBF | Analog Devices Inc. | 4 | LTC7004IMSE#PBF-ND | 6,42000 € | Similar |


