Direct

LT1675CS8-1 | |
|---|---|
DigiKey Part Number | LT1675CS8-1-ND |
Manufacturer | |
Manufacturer Product Number | LT1675CS8-1 |
Description | IC VIDEO MULTIPLEXER 8SOIC |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 8-SO Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CS8-1 Models |
Category | Control Interface Logic |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Multiplexer | Supplier Device Package 8-SO |
Applications Professional Video | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1675CS8-1#PBF | Analog Devices Inc. | 187 | LT1675CS8-1#PBF-ND | 6,68000 € | Direct |


