Direct

LT1675CGN#TR | |
|---|---|
DigiKey Part Number | LT1675CGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1675CGN#TR |
Description | IC VIDEO MULTIPLEXER 16SSOP |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 16-SSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CGN#TR Models |
Category | Control Interface Logic |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Function Multiplexer | Supplier Device Package 16-SSOP |
Applications Professional Video | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1675CGN#TRPBF | Analog Devices Inc. | 0 | LT1675CGN#TRPBF-ND | 6,48948 € | Direct |


