


LT1674CN | |
|---|---|
DigiKey Part Number | LT1674CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1674CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1674CN Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.9µA (x4 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.005V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 12 kHz | Base Product Number |
Current - Input Bias 25 pA |

