Direct

LT1671IS8 | |
|---|---|
DigiKey Part Number | LT1671IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1671IS8 |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1671IS8 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 800µA |
Packaging Tube | CMRR, PSRR (Typ) 100dB CMRR, 85dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 80ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Complementary, TTL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Supplier Device Package 8-SO |
Current - Input Bias (Max) 0.28µA @ ±5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1671IS8#PBF | Analog Devices Inc. | 762 | 505-LT1671IS8#PBF-ND | 6,99000 € | Direct |


