


LT3010HMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT3010HMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3010HMS8E#TRPBFCT-ND - Cut Tape (CT) LT3010HMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3010HMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3010HMS8E#TRPBF Models |
Category | Voltage Dropout (Max) 0.6V @ 50mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 140°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.275V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96900 € | 49,69 € |
| 25 | 4,60280 € | 115,07 € |
| 100 | 4,19970 € | 419,97 € |
| 250 | 4,08308 € | 1.020,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,69576 € | 9.239,40 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,78030 € |










