Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1121IST-3.3#TR | |
|---|---|
DigiKey Part Number | LT1121IST-3.3#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1121IST-3.3#TR |
Description | IC REG LINEAR 150MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IST-3.3#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-261-4, TO-261AA |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-223-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121IST-3.3#TRPBF | Analog Devices Inc. | 4.018 | LT1121IST-3.3#TRPBFCT-ND | 7,27000 € | Direct |
| LD1117S33CTR | STMicroelectronics | 0 | 497-1241-1-ND | 0,28000 € | Similar |
| LD1117S33TR | STMicroelectronics | 87.554 | 497-1242-1-ND | 0,30000 € | Similar |
| LM2937IMP-3.3/NOPB | Texas Instruments | 0 | LM2937IMP-3.3/NOPBCT-ND | 2,21000 € | Similar |
| LM2937IMPX-3.3/NOPB | Texas Instruments | 2.081 | LM2937IMPX-3.3/NOPBCT-ND | 1,88000 € | Similar |







