Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1635CS8#TRPBF

DigiKey Part Number
LT1635CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1635CS8#TRPBFCT-ND - Cut Tape (CT)
LT1635CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1635CS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1635CS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
135µA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.2 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.05V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
175 kHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 €6,68 €
105,16100 €51,61 €
254,78240 €119,56 €
1004,36640 €436,64 €
2504,25216 €1.063,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,84585 €9.614,62 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:8,08280 €