


LT1634CCZ-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1634CCZ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1634CCZ-2.5#PBF |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 50 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1634CCZ-2.5#PBF Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Packaging Bag | Current - Cathode 8 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 50 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,55900 € | 55,59 € |
| 25 | 5,15480 € | 128,87 € |
| 100 | 4,71090 € | 471,09 € |
| 300 | 4,46317 € | 1.338,95 € |
| 500 | 4,37156 € | 2.185,78 € |
| 1.000 | 4,26656 € | 4.266,56 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,68780 € |

