
HMC695LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC695LP4ETR-ND - Tape & Reel (TR) 505-HMC695LP4ECT-ND - Cut Tape (CT) 505-HMC695LP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC695LP4ETR |
Description | IC MULTIPLIER ACTIVE X4 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 11.4GHz ~ 13.2GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC695LP4ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Active Frequency Multiplier |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Frequency Multiplier | Supplier Device Package 24-QFN (4x4) |
Frequency 11.4GHz ~ 13.2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,36000 € | 48,36 € |
| 10 | 39,80700 € | 398,07 € |
| 25 | 37,67120 € | 941,78 € |
| 100 | 36,65680 € | 3.665,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,53090 € | 16.765,45 € |
| Unit Price without VAT: | 48,36000 € |
|---|---|
| Unit Price with VAT: | 58,51560 € |


