Direct
Similar
Similar
Similar

LT1630IS8#TR | |
|---|---|
DigiKey Part Number | LT1630IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1630IS8#TR |
Description | IC OPAMP GP 30MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1630IS8#TR Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 30 MHz | Base Product Number |
Current - Input Bias 550 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1630IS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1630IS8#TRPBFTR-ND | 7,15341 € | Direct |
| ADA4091-2ARZ | Analog Devices Inc. | 336 | ADA4091-2ARZ-ND | 7,32000 € | Similar |
| ADA4091-2ARZ-R7 | Analog Devices Inc. | 399 | ADA4091-2ARZ-R7CT-ND | 7,32000 € | Similar |
| ADA4091-2ARZ-RL | Analog Devices Inc. | 0 | ADA4091-2ARZ-RLTR-ND | 4,24954 € | Similar |



