


LT1175IS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1175IS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1175IS8-5#TRPBFCT-ND - Cut Tape (CT) LT1175IS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1175IS8-5#TRPBF |
Description | IC REG LINEAR -5V 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1175IS8-5#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60db ~ 15dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 10 | 8,34400 € | 83,44 € |
| 25 | 7,77400 € | 194,35 € |
| 100 | 7,14710 € | 714,71 € |
| 250 | 7,09988 € | 1.774,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,36345 € | 15.908,62 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,85020 € |


