Direct



LT1584CT | |
|---|---|
DigiKey Part Number | LT1584CT-ND |
Manufacturer | |
Manufacturer Product Number | LT1584CT |
Description | IC REG LINEAR TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1584CT Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Obsolete | Supplier Device Package TO-220-3 |
Number of Regulators 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1584CT#PBF | Analog Devices Inc. | 0 | LT1584CT#PBF-ND | 18,22000 € | Direct |


