
LT1580IQ#TRPBF | |
|---|---|
DigiKey Part Number | LT1580IQ#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1580IQ#TRPBF |
Description | IC REG CONV PENTIUM 1OUT 5DDPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580IQ#TRPBF Models |
Category | Voltage - Output 1.25V ~ 4.65V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Applications Converter, Intel Pentium® | Supplier Device Package DDPAK-5 |
Voltage - Input 1.79V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,82965 € | 8.122,24 € |
| Unit Price without VAT: | 10,82965 € |
|---|---|
| Unit Price with VAT: | 13,10388 € |

