Direct

LT1580CQ#TR | |
|---|---|
DigiKey Part Number | LT1580CQ#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1580CQ#TR |
Description | IC REGULATOR LDO ADJ 7A 5DDPAK |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580CQ#TR Models |
Category | Voltage - Output 1.25V ~ 4.65V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Applications Converter, Intel Pentium® | Supplier Device Package DDPAK-5 |
Voltage - Input 1.79V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1580CQ#TRPBF | Analog Devices Inc. | 0 | 505-LT1580CQ#TRPBFTR-ND | 9,33469 € | Direct |


