LT1579CS8-3.3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 46
Unit Price: 10,95000 €
Datasheet
Battery Power Management IC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1579CS8-3.3

DigiKey Part Number
LT1579CS8-3.3-ND
Manufacturer
Manufacturer Product Number
LT1579CS8-3.3
Description
IC LDO REG SMART DUAL 3.3V 8SOIC
Customer Reference
Detailed Description
Battery Power Management IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1579CS8-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 125°C (TJ)
Mfr
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SO
Function
Power Management
Base Product Number
Fault Protection
Over Current, Over Temperature, Reverse Battery, Reverse Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1579CS8-3.3#PBFAnalog Devices Inc.46LT1579CS8-3.3#PBF-ND10,95000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types