Direct

LT1573IS8 | |
|---|---|
DigiKey Part Number | LT1573IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1573IS8 |
Description | IC REG CTRLR SGL POS ADJ 8-SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1573IS8 Models |
Category | Voltage - Input 2.8V ~ 10V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SO |
Type Positive Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 1.7mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1573IS8#PBF | Analog Devices Inc. | 140 | LT1573IS8#PBF-ND | 7,12000 € | Direct |


